Add To Favorites
Product Overview
Digi-Key Part Number 399-10217-1-ND
Quantity Available 1.608
Can ship immediately
Manufacturer

Manufacturer Part Number

T494A104M035AT

Description CAP TANT 0.1UF 35V 20% 1206
Expanded Description 0.1µF ±20% Molded Tantalum Capacitors 35V 1206 (3216 Metric) 10 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T494
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 10 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10217-1

03:20:39 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,48000 4,80
25 0,41200 10,30
50 0,38460 19,23
100 0,32960 32,96
250 0,30212 75,53
500 0,26094 130,47
1.000 0,21973 219,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10217-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,19107
  • Digi-Reel® ? : 399-10217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.608 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback