Add To Favorites
Product Overview
Digi-Key Part Number 399-6277-1-ND
Quantity Available 983
Can ship immediately
Manufacturer

Manufacturer Part Number

T493D475K035BC6420

Description CAP TANT 4.7UF 35V 10% 2917
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 35V 2917 (7343 Metric) 700 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T493 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T493
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-6277-1

11:52:38 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,53000 18,53
10 17,60700 176,07
25 16,68080 417,02
50 14,82760 741,38
100 13,90090 1.390,09
250 12,97412 3.243,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6277-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 10,71774
  • Digi-Reel® ? : 399-6277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback