Add To Favorites
Product Overview
Digi-Key Part Number 399-6273-1-ND
Quantity Available 816
Can ship immediately
Manufacturer

Manufacturer Part Number

T493C106M035BH6420

Description CAP TANT 10UF 35V 20% 2413
Expanded Description 10µF ±20% Molded Tantalum Capacitors 35V 2413 (6032 Metric) 1.2 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets T493 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T493
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 1.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2413 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-6273-1

22:44:57 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,78000 15,78
10 14,99200 149,92
25 14,20280 355,07
50 12,62440 631,22
100 11,83550 1.183,55
250 11,04644 2.761,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6273-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 9,36976
  • Digi-Reel® ? : 399-6273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback