• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-10107-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

T493B226K010BH6420

Description CAP TANT 22UF 10V 10% 1411
Expanded Description 22µF ±10% Molded Tantalum Capacitors 10V 1411 (3528 Metric) 700 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets T493B226K010BH6420
T493 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T493
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10107-6

16:05:59 1.16.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10107-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,50071
  • Cut Tape (CT) ? : 399-10107-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3.893 - Immediate
  • Unit Price: 15,55000
Send Feedback