Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-10107-1-ND
Quantity Available 3.893
Can ship immediately
Manufacturer

Manufacturer Part Number

T493B226K010BH6420

Description CAP TANT 22UF 10V 10% 1411
Expanded Description 22µF ±10% Molded Tantalum Capacitors 10V 1411 (3528 Metric) 700 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets T493B226K010BH6420
T493 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T493
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10107-1

03:01:38 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,12000 15,12
10 14,36300 143,63
25 13,60760 340,19
50 12,09600 604,80
100 11,33990 1.133,99
250 10,58388 2.645,97
500 10,05468 5.027,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10107-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,26866
Send Feedback