Add To Favorites
Product Overview
Digi-Key Part Number 399-9751-1-ND
Quantity Available 1.116
Can ship immediately
Manufacturer

Manufacturer Part Number

T491X226K050AT

Description CAP TANT 22UF 50V 10% 2917
Expanded Description 22µF ±10% Molded Tantalum Capacitors 50V 2917 (7343 Metric) 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets T491 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-9751-1

05:56:37 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,60000 4,60
10 4,14100 41,41
25 3,86480 96,62
50 3,58860 179,43
100 3,12850 312,85
250 2,76048 690,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9751-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,30040
  • Digi-Reel® ? : 399-9751-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.116 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback