Add To Favorites
Product Overview
Digi-Key Part Number 399-10204-1-ND
Quantity Available 6.987
Can ship immediately
Manufacturer

Manufacturer Part Number

T491T226K010AT

Description CAP TANT 22UF 10V 10% 1411
Expanded Description 22µF ±10% Molded Tantalum Capacitors 10V 1411 (3528 Metric) 8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets T491 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10204-1

15:15:31 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,12800 11,28
25 1,03440 25,86
50 0,97800 48,90
100 0,84640 84,64
250 0,75232 188,08
500 0,63946 319,73
1.000 0,56424 564,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10204-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,45794
  • Digi-Reel® ? : 399-10204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.987 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback