Add To Favorites
Product Overview
Digi-Key Part Number 399-10202-1-ND
Quantity Available 2.488
Can ship immediately
Manufacturer

Manufacturer Part Number

T491S475K010AT

Description CAP TANT 4.7UF 10V 10% 1206
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 15 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets T491 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 15 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10202-1

13:43:33 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10
10 0,87000 8,70
25 0,79680 19,92
50 0,75320 37,66
100 0,65180 65,18
250 0,57940 144,85
500 0,49250 246,25
1.000 0,43456 434,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10202-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,36213
  • Digi-Reel® ? : 399-10202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.488 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback