Add To Favorites
Product Overview
Digi-Key Part Number 399-10200-1-ND
Quantity Available 1.146
Can ship immediately
Manufacturer

Manufacturer Part Number

T491E476K035AT

Description CAP TANT 47UF 35V 10% 2924
Expanded Description 47µF ±10% Molded Tantalum Capacitors 35V 2924 (7360 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets T491 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2924 (7360 Metric)
Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max) 0.150" (3.80mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10200-1

05:09:10 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,91000 5,91
10 5,32100 53,21
25 4,96640 124,16
50 4,61160 230,58
100 4,02040 402,04
250 3,54744 886,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10200-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,95618
  • Digi-Reel® ? : 399-10200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.146 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback