Add To Favorites
Product Overview
Digi-Key Part Number 399-10185-1-ND
Quantity Available 1.255
Can ship immediately
Manufacturer

Manufacturer Part Number

T491D156K025AH

Description CAP TANT 15UF 25V 10% 2917
Expanded Description 15µF ±10% Molded Tantalum Capacitors 25V 2917 (7343 Metric) 1 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T491 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10185-1

01:54:22 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,02500 10,25
25 0,93960 23,49
50 0,88820 44,41
100 0,76860 76,86
250 0,68320 170,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10185-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,51852
  • Digi-Reel® ? : 399-10185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.255 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback