Add To Favorites
Product Overview
Digi-Key Part Number 399-3771-1-ND
Quantity Available 1.026
Can ship immediately
Manufacturer

Manufacturer Part Number

T491D107M004AT

Description CAP TANT 100UF 4V 20% 2917
Expanded Description 100µF ±20% Molded Tantalum Capacitors 4V 2917 (7343 Metric) 800 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-5004-1-ND T499D107K006ATE800 KEMET Cut Tape (CT) ? 4 - Immediate
1,80000 1  Non-Stock ?
T491D107M006AH-ND T491D107M006AH KEMET Tape & Reel (TR) ? 0
0,51332 500  Non-Stock ?
399-8367-2-ND T491D107M006AT KEMET Tape & Reel (TR) ? 500 - Immediate
0,29160 500
495-2222-1-ND T491W107M010AT KEMET Cut Tape (CT) ? 6.355 - Immediate
1,78000 1
399-8364-2-ND T491D107K006AT KEMET Tape & Reel (TR) ? 0
0,29160 500
Additional Resources
Standard Package ? 1
Other Names 399-3771-1

13:03:13 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,60200 6,02
25 0,51560 12,89
50 0,48120 24,06
100 0,41250 41,25
250 0,37816 94,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3771-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,29160
  • Digi-Reel® ? : 399-3771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback