• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 399-11281-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

T491D107K020AT

Description CAP TANT 100UF 20V 10% 7343 SMD
Expanded Description 100µF ±10% Molded Tantalum Capacitors 20V 2917 (7343 Metric) 900 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 900 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11281-6

06:47:30 3.26.2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11281-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,45298
  • Cut Tape (CT) ? : 399-11281-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 623 - Immediate
  • Unit Price: 3,57000
Send Feedback