Add To Favorites
Product Overview
Digi-Key Part Number 399-10176-1-ND
Quantity Available 293
Can ship immediately
Manufacturer

Manufacturer Part Number

T491C476K020AT

Description CAP TANT 47UF 20V 10% 2413
Expanded Description 47µF ±10% Molded Tantalum Capacitors 20V 2413 (6032 Metric) 900 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T491 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 900 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2413 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10176-1

06:20:03 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,38000 13,80
25 1,26520 31,63
50 1,19620 59,81
100 1,03520 103,52
250 0,92016 230,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10176-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,69834
  • Digi-Reel® ? : 399-10176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 293 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback