Add To Favorites
Product Overview
Digi-Key Part Number 399-3751-1-ND
Quantity Available 1.147
Can ship immediately
Manufacturer

Manufacturer Part Number

T491C337K004AT

Description CAP TANT 330UF 4V 10% 2413
Expanded Description 330µF ±10% Molded Tantalum Capacitors 4V 2413 (6032 Metric) 900 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±10%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 900 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2413 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-3751-1

01:36:06 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,37900 13,79
25 1,25400 31,35
50 1,20380 60,19
100 1,05320 105,32
250 0,90280 225,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3751-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,74142
  • Digi-Reel® ? : 399-3751-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.147 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback