Add To Favorites
Product Overview
Digi-Key Part Number 399-11618-1-ND
Quantity Available 47.030
Can ship immediately
Manufacturer

Manufacturer Part Number

T491C227M010AT

Description CAP TANT 220UF 10V 20% 2413
Expanded Description 220µF ±20% Molded Tantalum Capacitors 10V 2413 (6032 Metric) 900 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets T491 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 900 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2413 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11618-1

20:40:02 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 1,29
10 1,01500 10,15
25 0,93000 23,25
50 0,87940 43,97
100 0,76090 76,09
250 0,67640 169,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11618-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 47.000 - Immediate
  • Unit Price: 0,51332
  • Digi-Reel® ? : 399-11618-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.030 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback