Add To Favorites
Product Overview
Digi-Key Part Number 399-9732-1-ND
Quantity Available 7.538
Can ship immediately
Manufacturer

Manufacturer Part Number

T491B686M010AT

Description CAP TANT 68UF 10V 20% 1411
Expanded Description 68µF ±20% Molded Tantalum Capacitors 10V 1411 (3528 Metric) 1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T491 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 399-9732-1

02:32:25 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,69200 6,92
25 0,61160 15,29
50 0,57460 28,73
100 0,49470 49,47
250 0,44684 111,71
500 0,38302 191,51
1.000 0,32982 329,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9732-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,27548
  • Digi-Reel® ? : 399-9732-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback