Add To Favorites
Product Overview
Digi-Key Part Number 399-10442-1-ND
Quantity Available 2.863
Can ship immediately
Manufacturer

Manufacturer Part Number

T491B157M006AT

Description CAP TANT 150UF 6.3V 20% 1411
Expanded Description 150µF ±20% Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets T491 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10442-1

18:18:43 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,71100 7,11
25 0,62880 15,72
50 0,59060 29,53
100 0,50860 50,86
250 0,45940 114,85
500 0,39376 196,88
1.000 0,33908 339,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10442-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,28322
  • Digi-Reel® ? : 399-10442-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.863 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback