Add To Favorites
Product Overview
Digi-Key Part Number 399-10121-1-ND
Quantity Available 3.610
Can ship immediately
Manufacturer

Manufacturer Part Number

T491A225K020AH

Description CAP TANT 2.2UF 20V 10% 1206
Expanded Description 2.2µF ±10% Molded Tantalum Capacitors 20V 1206 (3216 Metric) 7 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets T491 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 7 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10121-1

04:29:34 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,35700 3,57
25 0,30520 7,63
50 0,27020 13,51
100 0,23530 23,53
250 0,20052 50,13
500 0,17436 87,18
1.000 0,14820 148,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10121-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,12455
  • Digi-Reel® ? : 399-10121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback