Add To Favorites
Product Overview
Digi-Key Part Number 399-10450-1-ND
Quantity Available 3.890
Can ship immediately
Manufacturer

Manufacturer Part Number

T491A155M035AT

Description CAP TANT 1.5UF 35V 20% 1206
Expanded Description 1.5µF ±20% Molded Tantalum Capacitors 35V 1206 (3216 Metric) 7 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets T491 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 7 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10450-1

04:12:55 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,37500 3,75
25 0,32040 8,01
50 0,28360 14,18
100 0,24700 24,70
250 0,21044 52,61
500 0,18298 91,49
1.000 0,15554 155,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10450-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,13071
  • Digi-Reel® ? : 399-10450-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback