Add To Favorites
Product Overview
Digi-Key Part Number 399-10119-1-ND
Quantity Available 5.225
Can ship immediately
Manufacturer

Manufacturer Part Number

T491A106M010AH

Description CAP TANT 10UF 10V 20% 1206
Expanded Description 10µF ±20% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 4 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets T491 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T491
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-10119-1

19:19:41 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,42100 4,21
25 0,35960 8,99
50 0,31860 15,93
100 0,27750 27,75
250 0,23636 59,09
500 0,20554 102,77
1.000 0,17470 174,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10119-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,14681
  • Digi-Reel® ? : 399-10119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.225 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback