Add To Favorites
Product Overview
Digi-Key Part Number 399-11977-1-ND
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

T490T476M006ATE800

Description CAP TAN 46UF 20% 6V 3528-12
Expanded Description 47µF ±20% Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 800 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets T490T476M006ATE800
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T490
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 40°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 399-11977-1

11:09:25 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,65200 6,52
25 0,57720 14,43
50 0,54220 27,11
100 0,46690 46,69
250 0,42176 105,44
500 0,36152 180,76
1.000 0,31129 311,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11977-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,25323
  • Digi-Reel® ? : 399-11977-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback