Add To Favorites
Product Overview
Digi-Key Part Number 399-11976-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

T490B337M006ATE800

Description CAP TAN 330UF 20% 6V 3528-21
Expanded Description 330µF ±20% Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 800 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T490B337M006ATE800
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T490
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 40°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 399-11976-1

22:36:03 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,79700 7,97
25 0,70480 17,62
50 0,66180 33,09
100 0,56980 56,98
250 0,51468 128,67
500 0,44114 220,57
1.000 0,37987 379,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11976-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,30901
  • Digi-Reel® ? : 399-11976-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback