Add To Favorites
Product Overview
Digi-Key Part Number 399-7330-1-ND
Quantity Available 1.185
Can ship immediately
Manufacturer

Manufacturer Part Number

T428P397K006AH6110

Description CAP TANT 390UF 6V 10% 2824
Expanded Description 390µF ±10% Molded Tantalum Capacitors 6.3V 2824 (7260 Metric) 130 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets T428 Series
T428 Series Brief
Featured Product T428 Series Capacitors
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T428
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 130 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.150" (3.80mm)
Lead Spacing -
Manufacturer Size Code P
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-7330-1

16:52:36 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,47000 8,47
10 7,52500 75,25
25 7,14840 178,71
50 6,58420 329,21
100 6,01990 601,99
250 5,45552 1.363,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7330-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,61904
  • Digi-Reel® ? : 399-7330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback