Add To Favorites
Product Overview
Digi-Key Part Number 399-7327-1-ND
Quantity Available 881
Can ship immediately
Manufacturer

Manufacturer Part Number

T428P156M050AH6110

Description CAP TANT 15UF 50V 20% 2824
Expanded Description 15µF ±20% Molded Tantalum Capacitors 50V 2824 (7260 Metric) 400 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets T428 Series
T428 Series Brief
Featured Product T428 Series Capacitors
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T428
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 400 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.150" (3.80mm)
Lead Spacing -
Manufacturer Size Code P
Features COTS (High Reliability)
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-7327-1

15:19:28 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,88000 9,88
10 8,78300 87,83
25 8,34400 208,60
50 7,68540 384,27
100 7,02660 702,66
250 6,36788 1.591,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7327-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 5,39154
  • Digi-Reel® ? : 399-7327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 881 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback