Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1001-2421-1-ND
Quantity Available 941
Can ship immediately
Manufacturer

Manufacturer Part Number

T409H336K015BC4251

Description CAP TANT 33UF 10% 15V 2915
Expanded Description 33µF ±10% Molded Tantalum Capacitors 15V 2915 (7338 Metric) 900 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets T409H336K015BC4251
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series Military, MIL-PRF-55365/4, CWR09
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 15V
Type Molded
ESR (Equivalent Series Resistance) 900 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2915 (7338 Metric)
Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max) 0.125" (3.17mm)
Lead Spacing -
Manufacturer Size Code H
Features Military
Failure Rate B (0.1%)
 
Additional Resources
Standard Package ? 1
Other Names 1001-2421-1
1001-2421-1-MIL

20:08:54 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,29000 20,29
10 19,22000 192,20
25 18,15200 453,80
50 16,55040 827,52
100 15,48270 1.548,27
250 14,41492 3.603,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001-2421-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 12,67982
  • Digi-Reel® ? : 1001-2421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 941 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback