Add To Favorites
Product Overview
Digi-Key Part Number 399-8907-ND
Quantity Available 330
Can ship immediately
Manufacturer

Manufacturer Part Number

T370D475M035AS

Description CAP TANT 4.7UF 35V 20% RADIAL
Expanded Description 4.7µF ±20% Molded Tantalum Capacitors 35V Radial 3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T370
Packaging ? Bulk ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.220" L x 0.110" W (5.59mm x 2.79mm)
Height - Seated (Max) 0.290" (7.37mm)
Lead Spacing 0.180" (4.57mm)
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 500
Other Names 399-8907
Q2982440B
T370D475M035AS-ND

13:46:04 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,43000 4,43
10 3,57500 35,75
25 3,36080 84,02
50 3,07480 153,74
100 2,78870 278,87
250 2,28816 572,04
500 2,07364 1.036,82
1.000 1,93064 1.930,64
5.000 1,82338 9.116,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback