Add To Favorites
Product Overview
Digi-Key Part Number 399-9946-1-ND
Quantity Available 819
Can ship immediately
Manufacturer

Manufacturer Part Number

T356K476M025AT7301

Description CAP TANT 47UF 25V 20% RADIAL
Expanded Description 47µF ±20% Conformal Coated Tantalum Capacitors 25V Radial 1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T356, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.350" Dia (8.90mm)
Height - Seated (Max) 0.610" (15.50mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code K
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-9946-1

23:24:33 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,11000 5,11
10 4,59700 45,97
25 4,29080 107,27
50 3,98420 199,21
100 3,47340 347,34
250 3,06476 766,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9946-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,55396
Send Feedback