Add To Favorites
Product Overview
Digi-Key Part Number 399-3666-ND
Quantity Available 339
Can ship immediately
Manufacturer

Manufacturer Part Number

T356J336K025AT

Description CAP TANT 33UF 25V 10% RADIAL
Expanded Description 33µF ±10% Conformal Coated Tantalum Capacitors 25V Radial 1.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1943 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T356, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.331" Dia (8.40mm)
Height - Seated (Max) 0.551" (14.00mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code J
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 399-3666

00:44:51 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,88000 3,88
10 3,13500 31,35
25 2,94640 73,66
50 2,69560 134,78
100 2,44500 244,50
250 2,00612 501,53
500 1,81806 909,03
1.000 1,69266 1.692,66
5.000 1,59863 7.993,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback