Add To Favorites
Product Overview
Digi-Key Part Number 399-3659-ND
Quantity Available 532
Can ship immediately
Manufacturer

Manufacturer Part Number

T356H226K025AT

Description CAP TANT 22UF 25V 10% RADIAL
Expanded Description 22µF ±10% Conformal Coated Tantalum Capacitors 25V Radial 1.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1943 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T356, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.299" Dia (7.60mm)
Height - Seated (Max) 0.469" (11.90mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code H
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 500
Other Names 399-3659

07:43:09 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12
10 2,51800 25,18
25 2,36600 59,15
50 2,16480 108,24
100 1,96340 196,34
250 1,61092 402,73
500 1,45992 729,96
1.000 1,35922 1.359,22
5.000 1,28371 6.418,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback