Add To Favorites
Product Overview
Digi-Key Part Number 399-11373-1-ND
Quantity Available 839
Can ship immediately
Manufacturer

Manufacturer Part Number

T356G106M035AT7301

Description CAP TANT 10UF 35V 20% RADIAL
Expanded Description 10µF ±20% Conformal Coated Tantalum Capacitors 35V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets T35x,T36x,T39x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T356, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.449" (11.40mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code G
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11373-1

10:30:25 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,47800 14,78
25 1,34360 33,59
50 1,29000 64,50
100 1,12870 112,87
250 0,96748 241,87
500 0,85998 429,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11373-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,67186
  • Bulk ? : T356G106M035AT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,76784
Send Feedback