Add To Favorites
Product Overview
Digi-Key Part Number 399-11370-1-ND
Quantity Available 2.251
Can ship immediately
Manufacturer

Manufacturer Part Number

T356E106K025AT7301

Description CAP TANT 10UF 25V 10% RADIAL
Expanded Description 10µF ±10% Conformal Coated Tantalum Capacitors 25V Radial 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets T35x,T36x,T39x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T356, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" Dia (5.50mm)
Height - Seated (Max) 0.402" (10.20mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11370-1

22:49:55 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,16100 11,61
25 1,06440 26,61
50 1,00620 50,31
100 0,87070 87,07
250 0,77400 193,50
500 0,65788 328,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11370-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,51829
  • Bulk ? : 399-3640-ND
  • Minimum Quantity: 1
  • Quantity Available: 411 - Immediate
  • Unit Price: 1,31000
Send Feedback