Add To Favorites
Product Overview
Digi-Key Part Number 399-11369-1-ND
Quantity Available 8.189
Can ship immediately
Manufacturer

Manufacturer Part Number

T356E106K016AT7301

Description CAP TANT 10UF 16V 10% RADIAL
Expanded Description 10µF ±10% Conformal Coated Tantalum Capacitors 16V Radial 3.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets T35x,T36x,T39x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T356, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 3.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" Dia (5.50mm)
Height - Seated (Max) 0.402" (10.20mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11369-1

21:49:06 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 1,04
10 0,81600 8,16
25 0,74760 18,69
50 0,70700 35,35
100 0,61170 61,17
250 0,54372 135,93
500 0,46216 231,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11369-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,36410
  • Bulk ? : 399-3638-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.421 - Immediate
  • Unit Price: 0,92000
Send Feedback