Add To Favorites
Product Overview
Digi-Key Part Number 399-9944-1-ND
Quantity Available 2.407
Can ship immediately
Manufacturer

Manufacturer Part Number

T356B395K016AT7301

Description CAP TANT 3.9UF 16V 10% RADIAL
Expanded Description 3.9µF ±10% Conformal Coated Tantalum Capacitors 16V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T356, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.9µF
Tolerance ±10%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.175" Dia (4.45mm)
Height - Seated (Max) 0.350" (8.90mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-9944-1

13:56:34 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 0,98700 9,87
25 0,90440 22,61
50 0,85520 42,76
100 0,74010 74,01
250 0,65788 164,47
500 0,55920 279,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9944-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,44055
Send Feedback