Add To Favorites
Product Overview
Digi-Key Part Number 399-3625-ND
Quantity Available 986
Can ship immediately
Manufacturer

Manufacturer Part Number

T356B225K025AT

Description CAP TANT 2.2UF 25V 10% RADIAL
Expanded Description 2.2µF ±10% Conformal Coated Tantalum Capacitors 25V Radial 6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1943 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T356, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.350" (8.90mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1.000
Other Names 399-3625

00:41:04 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,85700 8,57
25 0,78560 19,64
50 0,74280 37,14
100 0,64280 64,28
250 0,57136 142,84
500 0,48566 242,83
1.000 0,42852 428,52
5.000 0,38567 1.928,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback