Add To Favorites
Product Overview
Digi-Key Part Number 399-3612-ND
Quantity Available 1.200
Can ship immediately
Manufacturer

Manufacturer Part Number

T356A225K016AT

Description CAP TANT 2.2UF 16V 10% RADIAL
Expanded Description 2.2µF ±10% Conformal Coated Tantalum Capacitors 16V Radial 8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1943 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T356, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.339" (8.60mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1.000
Other Names 399-3612

19:49:25 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,75200 7,52
25 0,66600 16,65
50 0,62520 31,26
100 0,53830 53,83
250 0,48620 121,55
500 0,41676 208,38
1.000 0,35888 358,88
5.000 0,31836 1.591,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback