Add To Favorites
Product Overview
Digi-Key Part Number 399-9943-1-ND
Quantity Available 401
Can ship immediately
Manufacturer

Manufacturer Part Number

T356A105K035AT7301

Description CAP TANT 1UF 35V 10% RADIAL
Expanded Description 1µF ±10% Conformal Coated Tantalum Capacitors 35V Radial 8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T356, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.175" Dia (4.45mm)
Height - Seated (Max) 0.340" (8.64mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-9943-1

07:56:56 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,77800 7,78
25 0,71320 17,83
50 0,67420 33,71
100 0,58350 58,35
250 0,51864 129,66
500 0,44084 220,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9943-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 0,35887
Send Feedback