Add To Favorites
Product Overview
Digi-Key Part Number 399-9942-1-ND
Quantity Available 2.578
Can ship immediately
Manufacturer

Manufacturer Part Number

T355D275K035AT7301

Description CAP TANT 2.7UF 35V 10% RADIAL
Expanded Description 2.7µF ±10% Conformal Coated Tantalum Capacitors 35V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T355, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.7µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.390" (9.90mm)
Lead Spacing 0.125" (3.18mm)
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-9942-1

21:52:15 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,26700 12,67
25 1,16160 29,04
50 1,09800 54,90
100 0,95010 95,01
250 0,84460 211,15
500 0,71792 358,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9942-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,55082
Send Feedback