Add To Favorites
Product Overview
Digi-Key Part Number 399-9941-1-ND
Quantity Available 1.606
Can ship immediately
Manufacturer

Manufacturer Part Number

T355A125K025AT7301

Description CAP TANT 1.2UF 25V 10% RADIAL
Expanded Description 1.2µF ±10% Conformal Coated Tantalum Capacitors 25V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T355, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.2µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.175" Dia (4.45mm)
Height - Seated (Max) 0.340" (8.64mm)
Lead Spacing 0.125" (3.18mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-9941-1

21:01:19 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,88400 8,84
25 0,81000 20,25
50 0,76580 38,29
100 0,66270 66,27
250 0,58908 147,27
500 0,50072 250,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9941-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,39448
Send Feedback