Add To Favorites
Product Overview
Digi-Key Part Number 399-9919-ND
Quantity Available 1.069
Can ship immediately
Manufacturer

Manufacturer Part Number

T354E225K050AT

Description CAP TANT 2.2UF 50V 10% RADIAL
Expanded Description 2.2µF ±10% Conformal Coated Tantalum Capacitors 50V Radial 3.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T354, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 50V
Type Conformal Coated
ESR (Equivalent Series Resistance) 3.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" Dia (5.50mm)
Height - Seated (Max) 0.400" (10.16mm)
Lead Spacing 0.250" (6.35mm)
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1.000
Other Names 399-9919

21:21:29 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,37800 13,78
25 1,26320 31,58
50 1,19420 59,71
100 1,03350 103,35
250 0,91868 229,67
500 0,78086 390,43
1.000 0,68900 689,00
5.000 0,62010 3.100,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback