Add To Favorites
Product Overview
Digi-Key Part Number 399-9939-1-ND
Quantity Available 2.905
Can ship immediately
Manufacturer

Manufacturer Part Number

T354A105K035AT7301

Description CAP TANT 1UF 35V 10% RADIAL
Expanded Description 1µF ±10% Conformal Coated Tantalum Capacitors 35V Radial 8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T354, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.175" Dia (4.45mm)
Height - Seated (Max) 0.340" (8.64mm)
Lead Spacing 0.250" (6.35mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-9939-1

07:23:46 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 0,89200 8,92
25 0,81800 20,45
50 0,77340 38,67
100 0,66930 66,93
250 0,59492 148,73
500 0,50568 252,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9939-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,38799
Send Feedback