Add To Favorites
Product Overview
Digi-Key Part Number 399-3593-ND
Quantity Available
Manufacturer

Manufacturer Part Number

T350J685K050AT

Description CAP TANT 6.8UF 50V 10% RADIAL
Expanded Description 6.8µF ±10% Conformal Coated Tantalum Capacitors 50V Radial 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Catalog Page 1943 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T350, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 50V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.331" Dia (8.40mm)
Height - Seated (Max) 0.500" (12.70mm)
Lead Spacing 0.200" (5.08mm)
Manufacturer Size Code J
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 399-3593

00:40:20 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 2,84600 28,46
25 2,67440 66,86
50 2,44680 122,34
100 2,21930 221,93
250 1,82088 455,22
500 1,65020 825,10
1.000 1,53638 1.536,38
5.000 1,45103 7.255,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback