Add To Favorites
Product Overview
Digi-Key Part Number 399-11367-1-ND
Quantity Available 7.366
Can ship immediately
Manufacturer

Manufacturer Part Number

T350G106M035AT7301

Description CAP TANT 10UF 35V 20% RADIAL
Expanded Description 10µF ±20% Conformal Coated Tantalum Capacitors 35V Radial 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T35x,T36x,T39x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T350, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.402" (10.20mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code G
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11367-1

05:48:10 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78
10 1,44500 14,45
25 1,31400 32,85
50 1,26160 63,08
100 1,10380 110,38
250 0,94616 236,54
500 0,84102 420,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11367-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,68563
  • Bulk ? : 399-9909-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.885 - Immediate
  • Unit Price: 1,74000
Send Feedback