Add To Favorites
Product Overview
Digi-Key Part Number 399-11365-1-ND
Quantity Available 1.660
Can ship immediately
Manufacturer

Manufacturer Part Number

T350F226M016AT7301

Description CAP TANT 22UF 16V 20% RADIAL
Expanded Description 22µF ±20% Conformal Coated Tantalum Capacitors 16V Radial 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T35x,T36x,T39x Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T350, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.236" Dia (6.00mm)
Height - Seated (Max) 0.390" (9.90mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code F
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11365-1

23:26:38 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 0,97700 9,77
25 0,89560 22,39
50 0,84680 42,34
100 0,73280 73,28
250 0,65136 162,84
500 0,55366 276,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11365-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,42480
  • Bulk ? : T350F226M016AT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,48144
Send Feedback