Add To Favorites
Product Overview
Digi-Key Part Number 399-11363-1-ND
Quantity Available 1.602
Can ship immediately
Manufacturer

Manufacturer Part Number

T350E475M035AT7301

Description CAP TANT 4.7UF 35V 20% RADIAL
Expanded Description 4.7µF ±20% Conformal Coated Tantalum Capacitors 35V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T35x,T36x,T39x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T350, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" Dia (5.50mm)
Height - Seated (Max) 0.350" (8.90mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11363-1

06:35:37 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,10700 11,07
25 1,01520 25,38
50 0,95980 47,99
100 0,83050 83,05
250 0,73820 184,55
500 0,62750 313,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11363-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,49434
Send Feedback