Add To Favorites
Product Overview
Digi-Key Part Number 399-11361-1-ND
Quantity Available 3.122
Can ship immediately
Manufacturer

Manufacturer Part Number

T350E106M025AT7301

Description CAP TANT 10UF 25V 20% RADIAL
Expanded Description 10µF ±20% Conformal Coated Tantalum Capacitors 25V Radial 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets T35x,T36x,T39x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T350, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" Dia (5.50mm)
Height - Seated (Max) 0.350" (8.90mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11361-1

05:25:13 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,12900 11,29
25 1,03480 25,87
50 0,97820 48,91
100 0,84650 84,65
250 0,75248 188,12
500 0,63962 319,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11361-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,50390
  • Bulk ? : 399-9907-ND
  • Minimum Quantity: 1
  • Quantity Available: 344 - Immediate
  • Unit Price: 1,28000
Send Feedback