Add To Favorites
Product Overview
Digi-Key Part Number 399-9937-1-ND
Quantity Available 1.767
Can ship immediately
Manufacturer

Manufacturer Part Number

T350E106M016AT7301

Description CAP TANT 10UF 16V 20% RADIAL
Expanded Description 10µF ±20% Conformal Coated Tantalum Capacitors 16V Radial 3.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T350, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 3.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" Dia (5.50mm)
Height - Seated (Max) 0.350" (8.90mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-9937-1

11:20:59 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,02500 10,25
25 0,94040 23,51
50 0,88880 44,44
100 0,76920 76,92
250 0,68368 170,92
500 0,58114 290,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9937-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,45782
Send Feedback