Add To Favorites
Product Overview
Digi-Key Part Number 399-11360-1-ND
Quantity Available 793
Can ship immediately
Manufacturer

Manufacturer Part Number

T350E106K025AS7301

Description CAP TANT 10UF 25V 10% RADIAL
Expanded Description 10µF ±10% Conformal Coated Tantalum Capacitors 25V Radial 2.5 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets T35x,T36x,T39x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T350, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" Dia (5.50mm)
Height - Seated (Max) 0.350" (8.90mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11360-1

22:03:57 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 0,97700 9,77
25 0,89560 22,39
50 0,84680 42,34
100 0,73280 73,28
250 0,65136 162,84
500 0,55366 276,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 399-1418-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.121 - Immediate
  • Unit Price: 1,08000
  • Tape & Reel (TR) ? : 399-11360-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,42480
Send Feedback