Add To Favorites
Product Overview
Digi-Key Part Number 399-9935-1-ND
Quantity Available 1.377
Can ship immediately
Manufacturer

Manufacturer Part Number

T350E106K016AT7301

Description CAP TANT 10UF 16V 10% RADIAL
Expanded Description 10µF ±10% Conformal Coated Tantalum Capacitors 16V Radial 3.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets T35x/T36x Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T350, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 3.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.217" Dia (5.50mm)
Height - Seated (Max) 0.350" (8.90mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-9935-1

19:06:11 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 1,35
10 1,07000 10,70
25 0,98080 24,52
50 0,92700 46,35
100 0,80220 80,22
250 0,71312 178,28
500 0,60614 303,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9935-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,47754
Send Feedback