Add To Favorites
Product Overview
Digi-Key Part Number 399-11359-1-ND
Quantity Available 3.038
Can ship immediately
Manufacturer

Manufacturer Part Number

T350C225M035AT7301

Description CAP TANT 2.2UF 35V 20% RADIAL
Expanded Description 2.2µF ±20% Conformal Coated Tantalum Capacitors 35V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets T350C225M035AT7301
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T350, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.331" (8.40mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11359-1

02:52:16 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,88500 8,85
25 0,81080 20,27
50 0,76660 38,33
100 0,66340 66,34
250 0,58972 147,43
500 0,50126 250,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11359-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,39491
Send Feedback