Add To Favorites
Product Overview
Digi-Key Part Number 399-11358-1-ND
Quantity Available 11.513
Can ship immediately
Manufacturer

Manufacturer Part Number

T350A105K035AT7301

Description CAP TANT 1UF 35V 10% RADIAL
Expanded Description 1µF ±10% Conformal Coated Tantalum Capacitors 35V Radial 8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets T350A105K035AT7301
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series T350, UltraDip II
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) 8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.280" (7.10mm)
Lead Spacing 0.100" (2.54mm)
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 399-11358-1

08:46:50 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,54900 5,49
25 0,47040 11,76
50 0,43920 21,96
100 0,37640 37,64
250 0,34504 86,26
500 0,29800 149,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11358-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 0,22407
  • Bulk ? : 399-3529-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.099 - Immediate
  • Unit Price: 0,66000
Send Feedback